- RS Stock No.:
- 134-8542
- Mfr. Part No.:
- TT1281
- Manufacturer:
- ifm electronic
5 In stock for delivery within 2 working days
Added
Price Each
€101.82
(exc. VAT)
€125.24
(inc. VAT)
Units | Per unit |
1 - 4 | €101.82 |
5 - 9 | €96.73 |
10 + | €91.65 |
- RS Stock No.:
- 134-8542
- Mfr. Part No.:
- TT1281
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
ifm Electronic TM/TT Series Temperature Transmitter
Ifm Electronic TM/TT series temperature probe sensors ensure very precise temperature measurement using a Pt100 element. The TM/TT sensors feature a thin sensor tip that results in an extremely fast response time.
Features and Benefits
Pt100 sensor element
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance
Fast response time
High grade 316 stainless steel
IP69K Rated
High pressure resistance
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 150mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -40°C |
Maximum Temperature Sensed | +150°C |
Termination Type | M12 Connector |
Probe Material | Stainless Steel |
Process Connection | Probe |
Number Of Wires | 4 |
Response Time | 3 s |