IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class B +200°C Max
- RS Stock No.:
- 169-9927
- Mfr. Part No.:
- P0K1.161.2I.B.050
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Bulk discount available
Subtotal (1 bag of 50 units)**
€251.90
(exc. VAT)
€309.85
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 100 | €5.038 | €251.90 |
150 - 200 | €4.635 | €231.75 |
250 - 450 | €4.262 | €213.10 |
500 - 950 | €3.995 | €199.75 |
1000 + | €3.894 | €194.70 |
**price indicative
- RS Stock No.:
- 169-9927
- Mfr. Part No.:
- P0K1.161.2I.B.050
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
Sensor Type | PT100 | |
Probe Length | 1.6mm | |
Probe Diameter | 1.2mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Termination Type | Solder | |
Process Connection | Chip | |
Number Of Wires | 2 | |
Accuracy | Class B | |
Response Time | 0.18 (Water) ms, 2.5 (Air) ms | |
Select all | ||
---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Sensor Type PT100 | ||
Probe Length 1.6mm | ||
Probe Diameter 1.2mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Solder | ||
Process Connection Chip | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
Response Time 0.18 (Water) ms, 2.5 (Air) ms | ||
Related links
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip,...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip,...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.6mm Long Chip,...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.6mm Long...
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2 Wire Class B...
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 2 Wire Class B +600°C Max