Jumo RTD Sensor, 8mm Dia, 40mm Long
- RS Stock No.:
- 205-5849
- Distrelec Article No.:
- 302-20-108
- Mfr. Part No.:
- 712007
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€57.76
(exc. VAT)
€71.04
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.76 |
*price indicative
- RS Stock No.:
- 205-5849
- Distrelec Article No.:
- 302-20-108
- Mfr. Part No.:
- 712007
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Probe Length | 40mm | |
| Probe Diameter | 8mm | |
| Series | plastoSENS T04 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Probe Length 40mm | ||
Probe Diameter 8mm | ||
Series plastoSENS T04 | ||
- COO (Country of Origin):
- DE
The Jumo plastoSENS T04 units are designed such that they are a precise fit for a pipe diameter and thus enable full-area contact with the pipe. This allows for optimum heat transfer. Surface temperatures at pipes (made from copper or stainless steel, for example) can be recorded with the surface RTD temperature probe in order to make conclusions about the temperature of the medium within the pipe.
For temperatures of -40 to +180 °C
Precise pipe adaptation through full contact to surface area
Simple and fast mounting without tools
Heat-conductible plastic
Water-tight, IP65
Precise pipe adaptation through full contact to surface area
Simple and fast mounting without tools
Heat-conductible plastic
Water-tight, IP65
Related links
- Jumo RTD Sensor 40mm Long, 180°C Max
- Jumo RTD Sensor 40mm Long, +180°C Max
- WIKA RTD RTD Sensor 40mm Long G1/4, +200°C Max
- Jumo PT100 RTD Sensor 250mm Long G1/2, Class B +270°C Max
- Jumo PT100 RTD Sensor 180mm Long Class B +350°C Max
- Jumo PT100 RTD Sensor 50mm Long G1/2, Class B +270°C Max
- Jumo PT100 RTD Sensor 150mm Long G1/2, Class B +270°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +270°C Max
