Jumo RTD Sensor, 8mm Dia, 40mm Long, +180°C Max

Subtotal (1 unit)*

€56.14

(exc. VAT)

€69.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.14

*price indicative

RS Stock No.:
205-5845
Mfr. Part No.:
712003
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Probe Length

40mm

Probe Diameter

8mm

Minimum Temperature Sensed

40°C

Maximum Temperature Sensed

+180°C

Series

plastoSENS T04

COO (Country of Origin):
DE
The Jumo plastoSENS T04 units are designed such that they are a precise fit for a pipe diameter and thus enable full-area contact with the pipe. This allows for optimum heat transfer. Surface temperatures at pipes (made from copper or stainless steel, for example) can be recorded with the surface RTD temperature probe in order to make conclusions about the temperature of the medium within the pipe.

For temperatures of -40 to +180 °C
Precise pipe adaptation through full contact to surface area
Simple and fast mounting without tools
Heat-conductible plastic
Water-tight, IP65

Related links