Gefran PT100 RTD Sensor, 8mm Dia, 153mm Long, +400°C Max
- RS Stock No.:
- 226-8993
- Mfr. Part No.:
- TRM-CE-1-B-0-A-0-T-F 005X000X00010XA
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€288.88
(exc. VAT)
€355.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.88 |
*price indicative
- RS Stock No.:
- 226-8993
- Mfr. Part No.:
- TRM-CE-1-B-0-A-0-T-F 005X000X00010XA
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Sensor Type | PT100 | |
| Probe Length | 153mm | |
| Probe Diameter | 8mm | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Miniature Plug | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Sensor Type PT100 | ||
Probe Length 153mm | ||
Probe Diameter 8mm | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Miniature Plug | ||
- COO (Country of Origin):
- FR
The Gefran TRM series mineral insulated resistance thermometers for the plastics industry.
Temperature limits - 40 to +400°C
Ceramic insulation of sensor, PT100 at 0°C
Compact mineral insulated (MgO) resistance
Ceramic insulation of sensor, PT100 at 0°C
Compact mineral insulated (MgO) resistance
Related links
- Gefran PT100 RTD Sensor 500mm Long, +300°C Max
- TE Connectivity PT100 RTD Sensor 10mm Long, +400°C Max
- Reckmann PT100 RTD Sensor 405mm Long, +400°C Max
- Reckmann PT100 RTD Sensor 555mm Long, +400°C Max
- Electrotherm PT100 RTD Sensor 400mm Long Probe F0 °C +400°C Max
- RS PRO PT100 Temperature Sensor 30mm Long Probe, 400°C Max
- Jumo PT100 Temperature Sensor 100mm Long, +400°C Max
- Correge PT100 RTD Sensor 100mm Long Probe, Classe A +400°C Max
