Endress+Hauser PT100 Temperature Probe, 6mm Dia, 50mm Long, 3 Wire, G 1/2, +650°C Max
- RS Stock No.:
- 267-9464
- Mfr. Part No.:
- TM101-AACCA1GA1A3A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€91.89
(exc. VAT)
€113.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.89 |
*price indicative
- RS Stock No.:
- 267-9464
- Mfr. Part No.:
- TM101-AACCA1GA1A3A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +650°C | |
| Process Connection | G 1/2 | |
| Interface | Terminal block | |
| Number Of Wires | 3 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +650°C | ||
Process Connection G 1/2 | ||
Interface Terminal block | ||
Number Of Wires 3 | ||
- COO (Country of Origin):
- IT
The Endress+Hauser thermometers offer reliable temperature measurement performance with basic sensor technology, a standard extension neck and a fixed, non replaceable insert for use in non-hazardous areas. The devices are available with optional Bluetooth enabled head transmitters.
Wide range of process connections
Smart design for easy maintenance
For use in non hazardous areas
Smart design for easy maintenance
For use in non hazardous areas
Related links
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 RTD Sensor 50mm Long G1/2, +650°C Max
- Endress+Hauser PT100 Temperature Sensor 150mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 250mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 NPT 1/2, Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +650°C Max
- Endress+Hauser PT100 RTD Sensor 50mm Long G 1/2 NPT 1/2, +650°C Max
