Endress+Hauser PT100 RTD Sensor, 22mm Dia, 50mm Long, 2 Wire, G 1/2, M20, NPT 1/2, +650°C Max

Subtotal (1 unit)*

€135.36

(exc. VAT)

€166.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.36

*price indicative

RS Stock No.:
267-9465
Distrelec Article No.:
303-84-430
Mfr. Part No.:
TM121-AACCB1A1GA1A1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

22mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+650°C

Process Connection

G 1/2, M20, NPT 1/2

Interface

HART, USB

Number Of Wires

2

COO (Country of Origin):
IT
The Endress+Hauser RTD or TC assembly characterized by basic sensor technology, applicable in non-hazardous areas, includes standard extension neck, low cost unit. The devices are available with optional Bluetooth enabled head transmitters.

Economical, reliable measurement
User friendly from product selection to maintenance
Wide range of process connections

Related links