Endress+Hauser PT100 RTD Sensor, 22mm Dia, 250mm Long, 2 Wire, G 1/2, M20, NPT 1/2, +650°C Max
- RS Stock No.:
- 267-9466
- Distrelec Article No.:
- 303-84-431
- Mfr. Part No.:
- TM121-AACCB2B2GC3A1A1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€385.72
(exc. VAT)
€474.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.72 |
*price indicative
- RS Stock No.:
- 267-9466
- Distrelec Article No.:
- 303-84-431
- Mfr. Part No.:
- TM121-AACCB2B2GC3A1A1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | PT100 | |
| Probe Length | 250mm | |
| Probe Diameter | 22mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +650°C | |
| Process Connection | G 1/2, M20, NPT 1/2 | |
| Interface | HART, USB | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Length 250mm | ||
Probe Diameter 22mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +650°C | ||
Process Connection G 1/2, M20, NPT 1/2 | ||
Interface HART, USB | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- IT
The Endress+Hauser RTD or TC assembly characterized by basic sensor technology, application in non-hazardous areas, standard extension neck, low-cost unit. The devices are available with optional Bluetooth enabled head transmitters
Economical, reliable measurement
User friendly from product selection to maintenance
Wide range of process connections
User friendly from product selection to maintenance
Wide range of process connections
Related links
- Endress+Hauser PT100 RTD Sensor 50mm Long G 1/2 NPT 1/2, +650°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 NPT 1/2, Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 NPT 1/2, Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 NPT 1/2, Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 150mm Long G 1/2 NPT 1/2, Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor 250mm Long G 1/2 M20 Class A +650°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +650°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 M20 Class A +650°C Max
