WIKA RTD RTD Sensor, 65mm Long, 2 Wire, M20, +250°C Max
- RS Stock No.:
- 268-9568
- Mfr. Part No.:
- 48793280
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€471.83
(exc. VAT)
€580.35
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.83 |
*price indicative
- RS Stock No.:
- 268-9568
- Mfr. Part No.:
- 48793280
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 65mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Series | TR55 | |
| Process Connection | M20 | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 65mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Series TR55 | ||
Process Connection M20 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA TR55 resistance thermometer is ideally suited for the measurement of surface temperature at bearing shells on pumps, gears or motors under dry ambient conditions at the measuring tip. The spring-loaded, flat measuring tip ensures a constant contact pressure of the thermometer on the outer surface of the bearing shell. The optimum insertion depth can be set by means of a compression fitting.
It has compact design
It has spring loaded tip
It has spring loaded tip
Related links
- Siemens Temperature Sensor RTD Sensor 2 Wire ±1.75 +180°C Max
- WIKA RTD RTD Sensor 75mm Long M20, +150°C Max
- WIKA RTD RTD Sensor 3 Wire +250°C Max
- WIKA RTD RTD Sensor 3 Wire +250°C Max
- WIKA RTD RTD Sensor 2 Wire +500°C Max
- WIKA RTD RTD Sensor 2 Wire +120°C Max
- WIKA RTD RTD Sensor 40mm Long G1/4, +200°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max
