WIKA RTD RTD Sensor, G 1/2, +70°C Max
- RS Stock No.:
- 269-0642
- Mfr. Part No.:
- 48769518
- Manufacturer:
- WIKA
Price Each**
€988.35
(exc. VAT)
€1,215.67
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €988.35 |
**price indicative
Related links
- WIKA RTD RTD Sensor +70°C Max
- WIKA RTD RTD Sensor F 0.3 +70°C Max
- WIKA RTD RTD Sensor +199.9°C Max
- WIKA RTD RTD Sensor +100°C Max
- WIKA RTD RTD Sensor F 0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 80mm Long Probe F0 °C +70°C Max
- WIKA RTD RTD Sensor G 1/2, +250°C Max
- WIKA RTD RTD Sensor 250mm Long +120°C Max