WIKA RTD RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, M12, +85°C Max
- RS Stock No.:
- 269-0904
- Mfr. Part No.:
- 14122142
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€194.42
(exc. VAT)
€239.14
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.42 |
*price indicative
- RS Stock No.:
- 269-0904
- Mfr. Part No.:
- 14122142
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +85°C | |
| Series | TR33 | |
| Process Connection | M12 | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +85°C | ||
Series TR33 | ||
Process Connection M12 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. They can be used for pressures up to 140 bar with 3 mm protection tube diameters and up to 270 bar with 6 mm protection tube diameters, depending on the instrument version.
Very compact design, high vibration resistance and fast response time
Sensor element with accuracy class A per IEC 60751
Sensor element with accuracy class A per IEC 60751
Related links
- WIKA RTD RTD Sensor 100mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 100mm Long +80°C Max
- WIKA RTD RTD Sensor 100mm Long +120°C Max
- RS PRO PT100 RTD Sensor 100mm Long M12, Class A +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long G1/2, Class A +250°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long +200°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max
