Electrotherm PT100 RTD Sensor, 6mm Dia, 80mm Long, 3 Wire, F0.3 +70°C Max
- RS Stock No.:
- 274-0197
- Mfr. Part No.:
- 350-4/20-E-3LS-80-1
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€160.46
(exc. VAT)
€197.37
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.46 |
*price indicative
- RS Stock No.:
- 274-0197
- Mfr. Part No.:
- 350-4/20-E-3LS-80-1
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 80mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +70°C | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 80mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +70°C | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer with white plastic case and integrated transmitter is used for temperature measurement and monitoring in cooling, stock and machinery rooms.
Sensor 1 x Pt 100 F0.3 according to DIN EN 60751 3 wire circuit
Protective tube material stainless steel
Protective tube material stainless steel
Related links
- Electrotherm PT100 RTD Sensor 80mm Long F0.3 +70°C Max
- Electrotherm PT100 RTD Sensor 80mm Long F0.3 +50°C Max
- Electrotherm PT100 RTD Sensor 80mm Long Probe F0 °C +70°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 100mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 500mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 400mm Long Probe F0 °C +50°C Max
