Electrotherm PT100 RTD Sensor, 6mm Dia, 80mm Long, 3 Wire, F0.3 +50°C Max

Subtotal (1 unit)*

€160.46

(exc. VAT)

€197.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.46

*price indicative

RS Stock No.:
274-0198
Mfr. Part No.:
350-4/20-E-3LS-80-3
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

80mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+50°C

Number Of Wires

3

Accuracy

F0.3

COO (Country of Origin):
DE
The Electrotherm resistance thermometer with white plastic case and integrated transmitter is used for temperature measurement and monitoring in cooling, stock and machinery rooms.

Sensor 1 x Pt 100 F0.3 according to DIN EN 60751 3 wire circuit
Protective tube material stainless steel

Related links