Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 50mm Long, G 1/2, 0.5 K +200°C Max

Subtotal (1 unit)*

€365.91

(exc. VAT)

€450.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€365.91

*price indicative

RS Stock No.:
288-6180
Distrelec Article No.:
304-27-137
Mfr. Part No.:
TTR35-A1C111DB1BAB
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

G 1/2

Accuracy

0.5 K

COO (Country of Origin):
DE
The Endress+Hauser Thermophant T TTR35 is a compact temperature switch for the safe monitoring of process temperatures in hygienic applications. The device is designed for use in the Food & Beverage as well as the Life Science industry, and is available with different outputs and process connections.

Function control and information on-site thanks to LEDs and digital display
Integrated switching electronics for decentral and economic process monitoring and control
3A approved
Long-term stable temperature sensor made of platinum (Pt100 class A as pe

Related links