Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 100mm Long, G 1/2, 0.5 K +200°C Max
- RS Stock No.:
- 288-6185
- Distrelec Article No.:
- 304-27-142
- Mfr. Part No.:
- TTR35-A1C111MB2CAA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
€352.00
(exc. VAT)
€432.96
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €352.00 |
**price indicative
- RS Stock No.:
- 288-6185
- Distrelec Article No.:
- 304-27-142
- Mfr. Part No.:
- TTR35-A1C111MB2CAA
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Endress+Hauser | |
Sensor Type | PT100 | |
Probe Length | 100mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Process Connection | G 1/2 | |
Accuracy | 0.5 K | |
Select all | ||
---|---|---|
Manufacturer Endress+Hauser | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Accuracy 0.5 K | ||
Related links
- Endress+Hauser PT100 Temperature Sensor 50mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 200mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 20mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2, 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 30mm Long 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 0.5 K +200°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long 0.65 K +200°C Max