Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, G1/2, F0.3 +200°C Max
- RS Stock No.:
- 411-0808
- Mfr. Part No.:
- K5-E-3LS-200-200-G1/2
- Manufacturer:
- Electrotherm
Image representative of range
Subtotal (1 unit)*
€98.41
(exc. VAT)
€121.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.41 |
*price indicative
- RS Stock No.:
- 411-0808
- Mfr. Part No.:
- K5-E-3LS-200-200-G1/2
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 200mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Process Connection | G1/2 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection G1/2 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
Type K5 - high-temperature cable sensor, Pt100
Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Temperature measurement and monitoring on diverse application sites
Standards
Base values and limit deviations according to DIN EN 60751
Related links
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +100°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +400°C Max
