Electrotherm PT100 RTD Sensor, 6mm Dia, 200mm Long, G1/4, F0.3 +200°C Max

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€93.74

(exc. VAT)

€115.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€93.74
5 +€89.89

*price indicative

RS Stock No.:
411-1176
Mfr. Part No.:
K5-E-3LS-200-200-G1/4
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

G1/4

Accuracy

F0.3

COO (Country of Origin):
DE

Type K5 - high-temperature cable sensor, Pt100


Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites

Standards

Base values and limit deviations according to DIN EN 60751

Related links