- RS Stock No.:
- 547-7758
- Mfr. Part No.:
- PS6/300/3000/316/SILICONE
- Manufacturer:
- Correge
4 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€80.37
(exc. VAT)
€98.86
(inc. VAT)
Units | Per unit |
1 - 4 | €80.37 |
5 + | €77.07 |
- RS Stock No.:
- 547-7758
- Mfr. Part No.:
- PS6/300/3000/316/SILICONE
- Manufacturer:
- Correge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pt100 probes with connection cable
DIN IEC 751 Class B ceramic Pt100 probes, 3-wire assembly.
316L stainless steel protective sheath.
PTFE-silicone cable.
Output protected by bending spring.
316L stainless steel protective sheath.
PTFE-silicone cable.
Output protected by bending spring.
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 300mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +250°C |
Termination Type | Cable |
Cable Length | 3m |
Probe Material | Stainless Steel |
Process Connection | Probe |
Number Of Wires | 3 |
Accuracy | Class B |
- RS Stock No.:
- 547-7758
- Mfr. Part No.:
- PS6/300/3000/316/SILICONE
- Manufacturer:
- Correge