Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Classe A +100°C Max

Bulk discount available

Subtotal (1 unit)*

€38.71

(exc. VAT)

€47.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 124 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€38.71
3 +€37.13

*price indicative

RS Stock No.:
370-6587
Mfr. Part No.:
D00538/PS6/50/2000/PT100/SMS3
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+100°C

Termination Type

Cable

Cable Length

2m

Probe Material

Thermoplastic Polyamide

Process Connection

Probe

Number Of Wires

3

Accuracy

Classe A

RoHS Status: Exempt

COO (Country of Origin):
FR

Moulded precision Pt100100 moulded


1 x Pt100 temperature probe, Class B, 3-wire assembly.
PVC / PVC insulated cable with moulded tip.

Related links