- RS Stock No.:
- 548-8376
- Mfr. Part No.:
- 909740/10-402-2001-1-6-293/000
- Manufacturer:
- Jumo
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€75.05
(exc. VAT)
€92.31
(inc. VAT)
Units | Per unit |
1 - 4 | €75.05 |
5 - 11 | €72.98 |
12 + | €71.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 548-8376
- Mfr. Part No.:
- 909740/10-402-2001-1-6-293/000
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Interchangeable measuring elements for B-shape head probes
Pt 100 interchangeable measuring elements for B-shape head probes
DIN IEC 751 class B single or double ceramic Pt100 probes, 3-wire assembly.
Removable base allows for easy transmitter integration.
Length corresponds to probe length under the plate.
DIN IEC 751 class B single or double ceramic Pt100 probes, 3-wire assembly.
Removable base allows for easy transmitter integration.
Length corresponds to probe length under the plate.
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 293mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +400°C |
Termination Type | Connection Head |
Number Of Wires | 3 |
Accuracy | Class B |
- RS Stock No.:
- 548-8376
- Mfr. Part No.:
- 909740/10-402-2001-1-6-293/000
- Manufacturer:
- Jumo