Jumo PT100 RTD Sensor, 6mm Dia, 143mm Long, 3 Wire, Class B +400°C Max
- RS Stock No.:
- 548-8382
- Mfr. Part No.:
- 909740/10-402-2001-1-6-143/000
- Manufacturer:
- Jumo
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€69.18
(exc. VAT)
€85.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.18 |
| 5 - 11 | €67.26 |
| 12 + | €65.44 |
*price indicative
- RS Stock No.:
- 548-8382
- Mfr. Part No.:
- 909740/10-402-2001-1-6-143/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 143mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Connection Head | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 143mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Connection Head | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- FR
Interchangeable measuring elements for B-shape head probes
Pt 100 interchangeable measuring elements for B-shape head probes
DIN IEC 751 class B single or double ceramic Pt100 probes, 3-wire assembly.
Removable base allows for easy transmitter integration.
Length corresponds to probe length under the plate.
DIN IEC 751 class B single or double ceramic Pt100 probes, 3-wire assembly.
Removable base allows for easy transmitter integration.
Length corresponds to probe length under the plate.
Related links
- Jumo PT100 RTD Sensor 293mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 393mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 203mm Long Class B +400°C Max
- Jumo PT100 Temperature Probe 130mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 315mm Long Class B +400°C Max
- Jumo PT100 RTD Sensor 250mm Long G1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 350mm Long G1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max
