RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 8 mm, 0.45MPa, 85 °C
- RS Stock No.:
- 205-428
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€58.18
(exc. VAT)
€71.56
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.18 |
*price indicative
- RS Stock No.:
- 205-428
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 0.12g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Elongation | 90% | |
| Flammability Rating | FMVSS 302 | |
| Tensile Strength | 0.45MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 0.12g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Elongation 90% | ||
Flammability Rating FMVSS 302 | ||
Tensile Strength 0.45MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, Black, 8 mm Thickness
This RS PRO Rubber Sheet is crafted from high-quality EPDM material, offering excellent durability and fire retardant properties. It is designed to meet FMVSS 302 flammability standards, making it suitable for various industrial applications. The sheet is ideal for use as gaskets or strips, providing reliable performance in environments exposed to moisture, chemicals, and temperature variations.
Features and Benefits
Durable and fire retardant: Ensures long-lasting performance and safety
Meets FMVSS 302 flammability standards: Complies with essential safety regulations
Excellent compression properties: Provides effective sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors
Acid and ozone resistant: Handles harsh chemicals and ozone exposure
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for diverse temperature conditions
Applications
Automotive industry
Construction
HVAC systems
Gasket manufacturing
Additional Information
Material: EPDM
Colour: Black
Density: 0.12 g/cm³
Tensile Strength: 0.45 MPa
Elongation: 90%
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
