RS PRO Transparent Silicone Rubber Sheet, 250 mm x 250mm x 400 μm, 6MPa, 200 °C
- RS Stock No.:
- 205-470
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€100.27
(exc. VAT)
€123.33
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.27 |
*price indicative
- RS Stock No.:
- 205-470
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Transparent | |
| Density | 1.2g/cm³ | |
| Length | 250mm | |
| Adhesive Backing | No | |
| Width | 250mm | |
| Thickness | 400μm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH and RoHS | |
| Elongation | 450% | |
| Tensile Strength | 6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Transparent | ||
Density 1.2g/cm³ | ||
Length 250mm | ||
Adhesive Backing No | ||
Width 250mm | ||
Thickness 400μm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH and RoHS | ||
Elongation 450% | ||
Tensile Strength 6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Clear, 250 mm x 250 mm
This RS PRO Rubber Sheet is crafted from high-quality silicone, offering exceptional durability and flexibility. Ideal for applications requiring reliable protection, it provides excellent resistance to temperature extremes and environmental factors, making it a versatile solution for various industrial needs.
Features and Benefits
Produced using addition-cured silicone: Ensures high purity and performance under cleanroom conditions
Zero discolouration: Suitable for near-invisible protection on electrical equipment and keypads
Gas and water vapor permeable: Allows for breathability while maintaining protection
REACH and RoHS compliant: Meets stringent safety and environmental standards
High temperature resistant and low temperature flexibility: Operates effectively from -45 °C to 200 °C
Highly elastic with low modulus: Provides excellent flexibility and resilience
Chemically inert and resistant to oxygen, ozone, and UV radiation: Ensures long-lasting durability in harsh environments
Solvent Free: Safe for sensitive applications
Applications
Food Packaging
Generator Technology
Sensor Technology
Textile
Additional Information
Tensile Strength: 6 MPa
Elongation: 450%
Material: Silicone
Colour: Clear
Density: 1.2 g/cm³
Dimensions: 250 mm x 250 mm
Thickness: 0.4 mm
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- RS PRO Transparent Silicone Rubber Sheet 6MPa, 200 °C
- UVOX Reinforced Carbon Shielding Sheet 250 mm x 250mm x 0.7 mm
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
