RS PRO Beige Rubber Rubber Sheet, 1 m x 1m x 3 mm, 18N/mm², 70 °C
- RS Stock No.:
- 506-3034
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save €31.50
View bulk pricing optionsSubtotal (1 unit)*
€150.08
(exc. VAT)
€184.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €150.08 | - |
| 3 - 9 | €139.58 | €31.50 |
| 10 - 29 | €132.07 | €180.10 |
| 30 + | €120.07 | €900.30 |
*price indicative
- RS Stock No.:
- 506-3034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Beige | |
| Density | 1.1g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Hardness | Shore 42 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Elongation | 600% | |
| Tensile Strength | 18N/mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Beige | ||
Density 1.1g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Hardness Shore 42 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Elongation 600% | ||
Tensile Strength 18N/mm² | ||
- COO (Country of Origin):
- GB
RS PRO Beige Rubber Sheet, 1 m x 1 m x 3 mm
This rubber sheet from RS PRO is an industrial cushioning and sealing material. You can use it to manufacture products such as gaskets or low-pressure pipe seals.
The sheet is made of flexible, natural rubber, so it's easy to cut and mould the material into any shape. The rubber's pliable properties ensure the sheet can handle high levels of stress without tearing. It's also long-lasting, as it's resistant to abrasion and unlikely to be damaged by scuffing or scratches. The rubber isn't affected by fuel or oil either, which makes the sheet suitable for industrial applications.
It's Restriction of Hazardous Substances (RoHS) approved, meaning it contains only minimal amounts of any harmful materials. Rubber sheeting of this type is commonly used to make weather-resistant strips and custom pads for mounting heavy or fragile items.
Features and Benefits
• Beige colour
• Elongation of 600%
• Length of 1 m
• Width of 1 m
• Thickness of 3 mm
• Natural material
• Operating temperature range of -40°C to +70°C
• Suitable for cold water, dilute acid, dilute alkali, ethylene glycol, fuel, hot water and oil
Related links
- RS PRO Beige Natural Rubber Rubber Sheet 18N/mm², 70 °C
- RS PRO Beige Natural Rubber Sheet 18N/mm², 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4N/mm², 70 °C
