RS PRO 150 mm Steel Rule Imperial, Metric, UKAS

Subtotal (1 unit)*

€69.24

(exc. VAT)

€85.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 150 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.24

*price indicative

RS Stock No.:
874-407
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unit of Measure

Imperial, Metric

Length

150mm

Product Type

Rule

Material

Steel

Width

12.5mm

Finish

Black Chrome Plated

Flexible

Yes

Height Safe

Yes

Standards/Approvals

EEC Class I

Calibrated

UKAS

COO (Country of Origin):
IN

RS PRO Imperial/ Metric Black Chrome Ruler - 150 mm x 19 mm


First Impressions matter, and this black chrome ruler certainly doesn't disappoint. Its sleek, black finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from flexible high-quality steel, it promises longevity, easy ready and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.

Features and Benefits


  • Metric or Imperial measurements

  • Round end

  • Non-glare, easy to read, black chrome finish

  • Flexible high-quality steel

  • Rules conform to EEC-Class 1, Ref 73/362/EEC

  • Fully hardened and tempered

  • Rule Markings: Front side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths

  • Rule Markings: Reverse side: 1.0mm, 0.5mm

  • Variants Available Separately


  • 150 mm x 19 mm – RS stock no: 274-1089

  • 300 mm x 25 mm – RS stock no: 274-1090

  • Applications


  • DIY

  • Construction

  • Education

  • Art & Design

  • Carpentry

  • Production

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy