Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
- RS Stock No.:
- 890-014
- Mfr. Part No.:
- 1010020015
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€59.48
(exc. VAT)
€73.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.48 |
*price indicative
- RS Stock No.:
- 890-014
- Mfr. Part No.:
- 1010020015
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Length | 150mm | |
| Material | Stainless Spring Steel | |
| Width | 13mm | |
| Finish | Matt Surface, Non-Glare | |
| Flexible | Yes | |
| Standards/Approvals | tolerance class II, DIN, CE | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Length 150mm | ||
Material Stainless Spring Steel | ||
Width 13mm | ||
Finish Matt Surface, Non-Glare | ||
Flexible Yes | ||
Standards/Approvals tolerance class II, DIN, CE | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.
Non glare and matt surface
Etched graduation for a clear reading
CE classification at type A and type B
Related links
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 100 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 300 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 200 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 2 m Stainless Spring Steel Ruler Metric, UKAS
- Vogel 1 m Stainless Spring Steel Ruler Metric, UKAS
