BETA 300 mm Stainless Steel Ruler Metric
- RS Stock No.:
- 251-5290
- Mfr. Part No.:
- 1682 300
- Manufacturer:
- BETA
Subtotal (1 unit)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.86 |
*price indicative
Calibration Options:
Each
€63.28
(exc. VAT)
€77.83
(inc. VAT)
- RS Stock No.:
- 251-5290
- Mfr. Part No.:
- 1682 300
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Length | 300mm | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Width | 13mm | |
| Finish | Polished | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Length 300mm | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Width 13mm | ||
Finish Polished | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools flexible graduated ruler MADE from stainless steel.
Length 300 mm
Weight 16.0 g
Height 13 mm
Related links
- BETA 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 300 mm Stainless Steel Ruler Metric
- SAM 300 mm Stainless Steel Ruler Metric
- BMI 300 mm Stainless Steel Ruler Metric
- RS PRO 300 mm Stainless Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler Metric, UKAS

