Subtotal (1 unit)*
€274.79
(exc. VAT)
€337.99
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.79 |
*price indicative
- RS Stock No.:
- 254-5745
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 72in | |
| Unit of Measure | Imperial | |
| Product Type | Straight Edge | |
| Material | Carbon Steel | |
| Width | 53mm | |
| Finish | Ground | |
| Flexible | No | |
| Folding | No | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 72in | ||
Unit of Measure Imperial | ||
Product Type Straight Edge | ||
Material Carbon Steel | ||
Width 53mm | ||
Finish Ground | ||
Flexible No | ||
Folding No | ||
Height Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Imperial Steel Straight Edge (72in)
A strong and durable imperial straight edge designed for marking lines on surfaces including wallpaper, vinyl and leather. ;Manufactured from high-quality carbon steel for durability.This Straight edge will not bend or mark easily offering a straight reliable edge for years to come. ;With a high accuracy level, grounded surfaces for a smooth finish and bevelled edges for an unobstructed view of the workpiece this Carbon Steel edge is perfect for both professional and DIY applications.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 18 in Carbon Steel Straight Edge Imperial
- RS PRO 30 in Carbon Steel Straight Edge Imperial
- RS PRO 54 in Carbon Steel Straight Edge Imperial
- RS PRO 48 in Carbon Steel Straight Edge Imperial
- RS PRO 36 in Carbon Steel Straight Edge Imperial
- RS PRO 60 in Carbon Steel Straight Edge Imperial
- RS PRO 24 in Carbon Steel Straight Edge Imperial
- RS PRO 12 in Carbon Steel Straight Edge Imperial
