RS PRO 300 mm Stainless Steel Ruler Imperial, Metric, UKAS
- RS Stock No.:
- 450-1456
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€275.34
(exc. VAT)
€338.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.34 |
*price indicative
- RS Stock No.:
- 450-1456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ruler | |
| Length | 300mm | |
| Unit of Measure | Imperial, Metric | |
| Material | Stainless Steel | |
| Width | 29mm | |
| Finish | Satin Chrome | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | Ref 73/362/EEC, EEC Class 1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ruler | ||
Length 300mm | ||
Unit of Measure Imperial, Metric | ||
Material Stainless Steel | ||
Width 29mm | ||
Finish Satin Chrome | ||
Flexible No | ||
Folding No | ||
Standards/Approvals Ref 73/362/EEC, EEC Class 1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Magnetic
Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking out
Rule contains encapsulated button magnets
Satin chrome steel rule conforms to BS4372
Etched graduations and markings are black paint filled to provide excellent clarity
All rules have square ends and are rigid style
Standards
BS4372
Related links
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial, Metric
- CK 300 mm Stainless Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial UKAS
- CK 300 mm Stainless Steel Ruler Imperial, Metric
- RS PRO 300 mm Steel Ruler Imperial, Metric
- Mitutoyo 300 mm Steel Ruler Imperial UKAS
- RS PRO 150 mm Steel Ruler Imperial UKAS
