Rocol 300 ml Aerosol Z30 Fluid & Spray Rust Inhibitor
- RS Stock No.:
- 212-5141
- Mfr. Part No.:
- 37020
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€39.44
(exc. VAT)
€48.51
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €39.44 |
*price indicative
- RS Stock No.:
- 212-5141
- Mfr. Part No.:
- 37020
- Manufacturer:
- Rocol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Package Size | 300 ml | |
Package Type | Aerosol | |
Maximum Operating Temperature | +110°C | |
Trade Name | Z30 Fluid & Spray | |
Select all | ||
---|---|---|
Brand Rocol | ||
Package Size 300 ml | ||
Package Type Aerosol | ||
Maximum Operating Temperature +110°C | ||
Trade Name Z30 Fluid & Spray | ||
Related links
- Rocol Brown 5 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol Brown 20 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor
- Rocol White 300 ml Aerosol Foodlube Rust & Corrosion Inhibitor
- Rocol Penetrating Spray Kerosene Lubricant 300 ml Aerosol
- Rocol Heavy Duty Cleaner 300 ml Aerosol
- Rocol CHAIN GUARD Hi-Load Oil Lubricant 300 ml Aerosol
- Rust Treatments
- Rocol Green 400 ml Aerosol MOISTURE GUARD Green Spray Corrosion Inhibitor