Rocol CHAIN GUARD Hi-Load Lubricant Oil 300 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.90

(exc. VAT)

€55.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€44.90
15 - 39€43.10
40 +€41.33

*price indicative

RS Stock No.:
204-8348
Mfr. Part No.:
22141
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

CHAIN GUARD Hi-Load

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

300 ml

Colour

Grey

Food Safe

No

Base Material

Oil

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

180°C

Application

All Industries

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol Chain guard Hi-Load Spray is a high performance chain and conveyor lubricant. The unique formula of ROCOL Chain guard Hi-Load Spray is designed to ensure maximum performance for penetration, lubrication and corrosion protection. Available in 300ml pack size.

It has an excellent temperature range of -30°C to +180°C

It offers outstanding EP performance with a weld load of 250 kg

It has excellent penetration into the links and pins of the chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy