RS PRO Light Duty Foldable Steel Sack Truck, 90 kg Load, 370 mm, 395 mm
- RS Stock No.:
- 252-012
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€82.81
(exc. VAT)
€101.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.81 |
*price indicative
- RS Stock No.:
- 252-012
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Load Capacity | 90kg | |
| Product Type | Sack Truck | |
| Wheel Diameter | 200mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Weight Class | Light Duty | |
| Overall Height | 1.155m | |
| Load Plate Depth | 395mm | |
| Load Plate Width | 370mm | |
| Load Plate Material | Steel | |
| Overall Width | 1.155m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 90kg | ||
Product Type Sack Truck | ||
Wheel Diameter 200mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Weight Class Light Duty | ||
Overall Height 1.155m | ||
Load Plate Depth 395mm | ||
Load Plate Width 370mm | ||
Load Plate Material Steel | ||
Overall Width 1.155m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Pro Foldable Standard Sack Barrow
About me
• I am made of steel and sturdy enough to hold up to 90kg capacity
• Foldable footplate for easy storage
• Solid rubber tyres – they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required. What is not to like? They are ideal for smooth flat surfaces, such as warehouse and offices
• ALWAYS! Remember Health & Safety with me
What is an advantage of foldable sack truck?
Foldable sack trucks are similar to your regular sack trucks while in use, however, you can fold them to a more compatible size while not in use. These are ideal for little storage place when you decide to use it only occasionally. Dont like the mess? Do you want to hide it away when it is not needed? This folding sack truck is for you then!
Looking for more information?
Check out our specification table below.
Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices.
Related links
- RS PRO Light Duty Foldable Aluminium Sack Truck 355 mm, 240 mm
- IRIMO Heavy Duty Foldable Steel Sack Truck 480 mm, 250 mm
- Guitel Hervieu Light Duty Foldable Steel Sack Truck 260 mm, 330 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 470 mm, 190 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 387 mm, 279 mm
- RS PRO Heavy Duty Foldable Steel Sack Truck 390 mm, 460 mm
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
- RS PRO Light Duty Foldable Aluminium Sack Truck 490 mm, 270 mm