FIMM 350 kg Trolley, 350 kg Load
- RS Stock No.:
- 930-344
- Mfr. Part No.:
- 845008012
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€1,428.87
(exc. VAT)
€1,757.51
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,428.87 |
*price indicative
- RS Stock No.:
- 930-344
- Mfr. Part No.:
- 845008012
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 350kg | |
| Wheel Diameter | 300mm | |
| Foldable | No | |
| Weight Class | 350 kg | |
| Overall Height | 1.585m | |
| Tyre Material | Rubber | |
| Overall Width | 615mm | |
| Standards/Approvals | CE | |
| Overall Depth | 555mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 350kg | ||
Wheel Diameter 300mm | ||
Foldable No | ||
Weight Class 350 kg | ||
Overall Height 1.585m | ||
Tyre Material Rubber | ||
Overall Width 615mm | ||
Standards/Approvals CE | ||
Overall Depth 555mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM pallet-removing hand trolley is designed for the effortless transportation of drums, facilitating easy handling for users. It enhances efficiency in both palletising and depalletising processes without the need for lifting.
Suitable for intensive drum handling with a Compact design
Equipped with a height-adjustable self-clamping grip for various drum diameters
Includes a drum lowering shock absorber for added safety
Eliminates the effort of sliding drums onto skids, enhancing user convenience
Enables palletising and depalletising while keeping the hand truck on the ground
