Master Lock 20L Combination Padlock Hotel Safe
- RS Stock No.:
- 121-8757
- Mfr. Part No.:
- X075ML
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€218.62
(exc. VAT)
€268.90
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.62 |
*price indicative
- RS Stock No.:
- 121-8757
- Mfr. Part No.:
- X075ML
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 20L | |
| Water Resistant | No | |
| Lock Type | Combination Padlock | |
| Sub Type | Hotel | |
| Colour | Black, Grey | |
| Height | 180mm | |
| Standards/Approvals | No | |
| Width | 370mm | |
| Depth | 430mm | |
| Weight | 7.8kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 20L | ||
Water Resistant No | ||
Lock Type Combination Padlock | ||
Sub Type Hotel | ||
Colour Black, Grey | ||
Height 180mm | ||
Standards/Approvals No | ||
Width 370mm | ||
Depth 430mm | ||
Weight 7.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pick your feature
The Master Lock X075ML hotel safe with capacity of 20L (litres) benefits from:
• 2 steel live-locking bolts and concealed hinge for increased protection against attacks and prying attempts
• Resettable Digital Combination with override key – includes 2 keys
• Carpeted floor keeps the content protected from scratching during storage
• Solid steel construction
• Comes in charcoal and grey colour
• Bolt down hardware included
• Exterior Dimensions (H x W x D): 18 cm x 43 cm x 37 cm
• Interior Dimensions (H x W x D): 17.6 cm x 42.6 cm x 29.4 cm
• Requires 4 AA alkaline batteries which you can buy here 744-2199
Master Lock Large Digital Combination Safe
If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.
Related links
- Master Lock 31L Combination Padlock Hotel Safe
- Master Lock 33.3L Combination Padlock Hotel Safe
- Master Lock 16.4L Combination Padlock Hotel Safe
- Master Lock 2.34L Fingerprint Hotel Safe
- Master Lock 10L Keyed Screw Hotel Safe
- Master Lock 120L Combination Padlock Office Safe
- Master Lock 61.7L Combination Padlock Office Safe
- Master Lock 22.8L Combination Padlock Office Safe
