Pilz Base Unit, 20 Safety Inputs, 4 Safety Outputs, 24V
- RS Stock No.:
- 759-905
- Mfr. Part No.:
- 772104
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€907.62
(exc. VAT)
€1,116.37
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €907.62 |
*price indicative
- RS Stock No.:
- 759-905
- Mfr. Part No.:
- 772104
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Base Unit | |
| Number of Safety Inputs | 20 | |
| Display Type | Digital | |
| Number of Safety Outputs | 4 | |
| Mount Type | Horizontal | |
| Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Contact Voltage | 24V | |
| Width | 45mm | |
| Terminal Type | Plug-In | |
| Standards/Approvals | UKCA | |
| Depth | 120mm | |
| Length | 101.4mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Base Unit | ||
Number of Safety Inputs 20 | ||
Display Type Digital | ||
Number of Safety Outputs 4 | ||
Mount Type Horizontal | ||
Supply Voltage 24V | ||
Number of I/Os 8 | ||
Contact Voltage 24V | ||
Width 45mm | ||
Terminal Type Plug-In | ||
Standards/Approvals UKCA | ||
Depth 120mm | ||
Length 101.4mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz safe small controller offers configurable functionality for safe automation processes, featuring expandable digital input/output capabilities. This base unit is designed for flexibility and reliability in critical applications.
Configurable with 20 safe inputs and 4 safe semiconductor outputs
Includes a system supply voltage of 24 V DC with an automatic circuit breaker
Suitable for ambient temperatures ranging from 0 to 60 °C
Provides short circuit protection with isolation for safe operation
Related links
- Pilz Base Unit 4 Safety Outputs, 24V
- Pilz PNOZmulti Mini Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz 772100 Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz PNOZ m BO Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz Safety Controller 4 Safety Outputs, 24V
- Schneider Electric BMEX Series Safety Module 4 Safety Outputs, 24V
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
