Wieland SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8V dc, 30 V dc
- RS Stock No.:
- 204-2349
- Mfr. Part No.:
- R1.190.1220.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€1,326.60
(exc. VAT)
€1,631.72
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,326.60 |
*price indicative
- RS Stock No.:
- 204-2349
- Mfr. Part No.:
- R1.190.1220.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Safety Controller | |
| Series | SP-COP | |
| Number of Safety Inputs | 16 | |
| Display Type | LED Indicator | |
| Number of Safety Outputs | 4 | |
| Safety Category | PLe/Category 4 EN ISO 13849-1 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | USB | |
| Supply Voltage | 16.8V dc, 30V dc | |
| Number of I/Os | 24 | |
| Contact Current | 4A | |
| Contact Voltage | 24V | |
| Standards/Approvals | UL | |
| Width | 96mm | |
| Length | 45mm | |
| Terminal Type | Spring Clamp | |
| Depth | 115mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Safety Controller | ||
Series SP-COP | ||
Number of Safety Inputs 16 | ||
Display Type LED Indicator | ||
Number of Safety Outputs 4 | ||
Safety Category PLe/Category 4 EN ISO 13849-1 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type USB | ||
Supply Voltage 16.8V dc, 30V dc | ||
Number of I/Os 24 | ||
Contact Current 4A | ||
Contact Voltage 24V | ||
Standards/Approvals UL | ||
Width 96mm | ||
Length 45mm | ||
Terminal Type Spring Clamp | ||
Depth 115mm | ||
IP Rating IP20 | ||
The Wieland samosPRO-compact module safety controller has 16 safe inputs and 4 safe outputs and 4 configurable safe I/O with USB-interface and Ethernet. It has pluggable push in terminals also has spring clamp type connection, the clamps are detachable.
It is programmable also has configurable inputs and outputs
Automatic closing function is available
Emergency stop feature included
Related links
- Wieland SP-COP Series Safety Controller 4 Safety Outputs 30 V dc
- Wieland SP-COP Series Safety Controller 4 Safety Outputs 30 V dc
- Wieland SP-COP Series Safety Controller 4 Safety Outputs
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
- Wieland R1 Series Safety Controller 8 Safety Outputs, 30V
- Schneider Electric Preventa Series Safety Controller 10 Safety Outputs, 24V dc
