Siemens 6FB1 Series Safety Controller, 5 Safety Inputs, 2 Safety Outputs, 36V
- RS Stock No.:
- 210-9433
- Mfr. Part No.:
- 6FB1231-3BM12-7AT0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-9433
- Mfr. Part No.:
- 6FB1231-3BM12-7AT0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6FB1 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 5 | |
| Number of Safety Outputs | 2 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | Profinet | |
| Supply Voltage | 36V | |
| Number of I/Os | 2 | |
| Width | 320mm | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Depth | 80mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6FB1 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 5 | ||
Number of Safety Outputs 2 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type Profinet | ||
Supply Voltage 36V | ||
Number of I/Os 2 | ||
Width 320mm | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Depth 80mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Siemens SIDOOR ATE530S door control device is an intelligent door drive with platform screen doors weights up to 280 kg can be operated safety oriented and according to custom specifications. The EC motor technology used ensures high reliability and i
Safety-oriented signalling and controlling
Synchronization and management of drive and control parameters
Diagnostics management
Monitoring and troubleshooting
Data management and preparation
Configuration
Related links
- SICK FX0 Series Safety Controller 5 Safety Outputs
- RS PRO Safety Controller Safety Relay 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
