Siemens 3RK3 Series Safety Controller, 4 Safety Inputs, 10 Safety Outputs, 300V
- RS Stock No.:
- 211-9552
- Mfr. Part No.:
- 3RK3122-1AC00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€977.74
(exc. VAT)
€1,202.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €977.74 |
*price indicative
- RS Stock No.:
- 211-9552
- Mfr. Part No.:
- 3RK3122-1AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3RK3 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 4 | |
| Display Type | LED Indicator | |
| Number of Safety Outputs | 10 | |
| Safety Category | 4 | |
| Mount Type | DIN Rail | |
| Field Bus Communication Type | Profibus | |
| Supply Voltage | 300V | |
| Contact Current | 1.69A | |
| Number of I/Os | 4 | |
| Contact Voltage | 300V | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Standards/Approvals | EAC, UL | |
| Depth | 124mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3RK3 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 4 | ||
Display Type LED Indicator | ||
Number of Safety Outputs 10 | ||
Safety Category 4 | ||
Mount Type DIN Rail | ||
Field Bus Communication Type Profibus | ||
Supply Voltage 300V | ||
Contact Current 1.69A | ||
Number of I/Os 4 | ||
Contact Voltage 300V | ||
Terminal Type Screw | ||
Width 45mm | ||
Standards/Approvals EAC, UL | ||
Depth 124mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Siemens Range SIRIUS is Central unit 3RK3 ASIsafe Extended for modular Safety system 3RK3 Monitoring of ASI slaves Control of 10 safe outputs on AS-Interface bus parameterizable using software Safety ES 45 mm width screw terminal Up to SIL3 (IEC 61508) Up to Performance Level E (ISO 13849-1) 2 extension modules connectable Central unit SIRIUS 3RK3 for complex safety applications with AS-Interface connection.
Suitability for use Monitoring of floating sensors
Suitability for use valve monitoring
Related links
- Siemens 3RK3 Series Safety Controller 12 Safety Outputs, 300V
- Siemens 3RK3 Series Safety Controller 4 Safety Outputs, 24V
- Siemens 3RK3 Series Safety Module 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 30V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
