Banner XS26 Series Safety Controller, 26 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 232-5282
- Mfr. Part No.:
- XS26-2D
- Manufacturer:
- Banner
Subtotal (1 unit)*
€1,270.68
(exc. VAT)
€1,562.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,270.68 |
*price indicative
- RS Stock No.:
- 232-5282
- Mfr. Part No.:
- XS26-2D
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | XS26 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 26 | |
| Number of Safety Outputs | 2 | |
| Display Type | LCD | |
| Mount Type | DIN Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Contact Current | 50mA | |
| Number of I/Os | 28 | |
| Contact Voltage | 24V dc | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Depth | 129mm | |
| Length | 110mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series XS26 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 26 | ||
Number of Safety Outputs 2 | ||
Display Type LCD | ||
Mount Type DIN Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Contact Current 50mA | ||
Number of I/Os 28 | ||
Contact Voltage 24V dc | ||
Terminal Type Screw | ||
Width 45mm | ||
Standards/Approvals No | ||
Depth 129mm | ||
Length 110mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- US
The Banner base safety controller programs in minutes with intuitive, easy-to-use configuration software. Up to eight expansion I/O modules can be added as automation requirements grow or change. It have a variety of safety inputs, solid-state safety outputs and safety relay outputs. Innovative live display feature and diagnostics allow for active monitoring of I/O on a PC and assist in troubleshooting and commissioning.
Dimension 110 H x 45 Wx 129 D mm
Maximum operating temperature +55 °C
Number of safe inputs 26
Related links
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 4 Safety Outputs, 24V dc
- Banner XS/SC26 Series Safety Controller 4 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- RS PRO Safety Controller Safety Relay 2 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
