ABB Pluto Series Safety Controller, 39 Safety Inputs, 6 Safety Outputs, 24V
- RS Stock No.:
- 253-1454
- Mfr. Part No.:
- 2TLA020070R6601
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4,184.88
(exc. VAT)
€5,147.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,184.88 |
*price indicative
- RS Stock No.:
- 253-1454
- Mfr. Part No.:
- 2TLA020070R6601
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Pluto | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 39 | |
| Number of Safety Outputs | 6 | |
| Safety Category | PLe | |
| Field Bus Communication Type | Pluto Safety Bus, Modbus, ASCII | |
| Supply Voltage | 24V | |
| Number of I/Os | 45 | |
| Length | 120mm | |
| Standards/Approvals | CE | |
| Width | 90mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Pluto | ||
Product Type Safety Controller | ||
Number of Safety Inputs 39 | ||
Number of Safety Outputs 6 | ||
Safety Category PLe | ||
Field Bus Communication Type Pluto Safety Bus, Modbus, ASCII | ||
Supply Voltage 24V | ||
Number of I/Os 45 | ||
Length 120mm | ||
Standards/Approvals CE | ||
Width 90mm | ||
Depth 84mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB pluto D45 programmable safety controller (safety PLC) comes with pluto safety bus and analogue inputs. It has totally 45 I/O: 8 combined failsafe analogue and digital inputs, 16 failsafe inputs, 15 non-failsafe outputs/failsafe inputs, 4 individually failsafe relay outputs and 2 individually failsafe transistor outputs. It has an analogue input range 0-10V/4-20mA.
Protocol type is MODBUS ASCII
Pluto safety bus
StatusBus
Rated control supply voltage of 24 VDC
Coated PCBs
Related links
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 6 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 6 Safety Outputs, 24V dc
- Pilz PNOZmulti Series Safety Controller 6 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc