SICK UE410 Series Safety Controller
- RS Stock No.:
- 285-1317
- Mfr. Part No.:
- FX0-GENT00030
- Manufacturer:
- SICK
Subtotal (1 unit)*
€528.84
(exc. VAT)
€650.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.84 |
*price indicative
- RS Stock No.:
- 285-1317
- Mfr. Part No.:
- FX0-GENT00030
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | UE410 | |
| Product Type | Safety Controller | |
| Expansion Available | Yes | |
| Depth | 120.8mm | |
| Width | 22.5mm | |
| Length | 96.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series UE410 | ||
Product Type Safety Controller | ||
Expansion Available Yes | ||
Depth 120.8mm | ||
Width 22.5mm | ||
Length 96.5mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- HU
Overview
The Flexi Soft safety controller can be programmed via software. Thanks to the modular hardware platform, Flexi Soft provides a tailored and efficient solution for a whole host of safety applications. A wide range of modules are available: main modules, gateways, digital and analogue input/output modules, Motion Control modules, as well as relay modules.
The license-free Flexi Soft Designer configuration software enables intuitive programming, rapid commissioning, and continuous diagnostics down to the automation level. Functions to enable safe controller networking, safe series connection, or safe drive monitoring reduce costs and boost productivity. A whole host of additional functions means that Flexi Soft is able to bridge the gap to system solutions from SICK.
At a glance
Safety controller with modular hardware platform
Configuration saved in the system plug
Safe controller networking with Flexi Line
Safe series connection with Flexi Loop
Safe drive monitoring
Safe analogue value monitoring
Flexi Soft Designer license-free configuration software
Your Benefit
Modular adaptation to the particular requirement means optimum scalability and therefore cost savings
Intuitive configuration software featuring comprehensive functions for straightforward engineering
Rapid verification of the safety application: The configuration software provides documentation and a wiring diagram
The main module's diagnostics interfaces and the configuration storage facility in the system plug enable rapid commissioning, component replacement, and troubleshooting, resulting in minimum downtimes
Applications
Fields of applications
Machines requiring average to complex safety logic, e.g., presses and laser cutting systems
Machines with a large number of doors and flaps that require protective measures, as well as with decentralized safety paths, such as packag
Related links
- SICK UE410 Series Safety Controller, 24V dc
- SICK UE410 Series Safety Controller 8 Safety Outputs
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 30 V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 3 Safety Outputs
