SICK FX3 Series Safety Controller, 24V dc
- RS Stock No.:
- 285-9504
- Mfr. Part No.:
- FX3-CPU320002
- Manufacturer:
- SICK
Subtotal (1 unit)*
€491.06
(exc. VAT)
€604.00
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.06 |
*price indicative
- RS Stock No.:
- 285-9504
- Mfr. Part No.:
- FX3-CPU320002
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | FX3 | |
| Product Type | Safety Controller | |
| Supply Voltage | 24V dc | |
| Depth | 120.8mm | |
| Length | 96.5mm | |
| Terminal Type | Plug-in Spring Terminal | |
| Width | 22.5mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series FX3 | ||
Product Type Safety Controller | ||
Supply Voltage 24V dc | ||
Depth 120.8mm | ||
Length 96.5mm | ||
Terminal Type Plug-in Spring Terminal | ||
Width 22.5mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- HU
Overview
The Flexi Soft safety controller can be programmed via software. Thanks to the modular hardware platform, Flexi Soft provides a tailored and efficient solution for a whole host of safety applications. A wide range of modules are available: main modules, g
Functions to enable safe controller networking, safe series connection, or safe drive monitoring reduce costs and boost productivity. A whole host of additional functions means that Flexi Soft is able to bridge the gap to system solutions from SICK.
At a glance
Safety controller with modular hardware platform
Configuration saved in the system plug
Safe controller networking with Flexi Line
Safe series connection with Flexi Loop
Safe drive monitoring
Safe analogue value monitoring
Flexi Soft Designer license-free
Your Benefit
Modular adaptation to the particular requirement means optimum scalability and therefore cost savings
Intuitive configuration software featuring comprehensive functions for straightforward engineering
Rapid verification of the safety application: The conf
Applications
Machines requiring average to complex safety logic, e.g., presses and laser cutting systems
Machines with a large number of doors and flaps that require protective measures, as well as with decentralized safety paths, such as packaging machines
Modular ma
Related links
- SICK FX3 Series Safety Controller, 24V dc
- SICK FX3 Series Safety Controller 48 Safety Outputs, 24V dc
- SICK FX3 Series Safety Controller 13V dc, 30 V dc
- SICK FX3 Series Safety Controller
- SICK FX3 Series Safety Controller Connector
- SICK UE410 Series Safety Controller, 24V dc
- SICK MOC3ZA Series Safety Controller, 24V dc
- Bernstein AG SCX Series Safety Controller, 24V dc
