Viso Black, White Safety Barrier, Polyester, 4 m
- RS Stock No.:
- 284-588
- Mfr. Part No.:
- RCBOXRB4
- Manufacturer:
- Viso
Subtotal (1 unit)*
€137.08
(exc. VAT)
€168.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.08 |
*price indicative
- RS Stock No.:
- 284-588
- Mfr. Part No.:
- RCBOXRB4
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Colour | Black, White | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Length | 4m | |
| Series | SIGN | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Colour Black, White | ||
Material Polyester | ||
Standards/Approvals No | ||
Length 4m | ||
Series SIGN | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Strap Reel with cone adapter is a roller box for construction cone to secure a construction site and a hazardous area. The strap has a braking and anti panic system that automatically releases the strap in case of an emergency. The roller can accommodate up to 3 different straps and has a threaded hole for attaching an information panel. Suitable for outdoor use due to its waterproof box. A wide range of options is available: information panel, wall receiver, and strap customization.
Strap length of 4 meters and width 50 mm
Universal adapter compatible with all cone types
Stylish black or white and red strap for enhance visibility
Ideal for construction traffic management and event setups
Related links
- RS PRO Yellow Grey Tape Polyester, 4 m
- Viso Red Red Tape Folding Barrier
- Viso Green Green Tape Folding Barrier
- RS PRO Black Safety Barrier Polyester 2.8 m
- Viso Blue White Tape Folding Barrier
- Viso Black Yellow Tape Folding Barrier
- Viso White White Tape Folding Barrier
- Viso Black Red Red Steel Polyester 3 m
