RS PRO Black, Yellow Safety Barrier, Thermoplastic Elastomer, 25 m
- RS Stock No.:
- 303-937
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.55 |
*price indicative
- RS Stock No.:
- 303-937
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Colour | Black, Yellow | |
| Material | Thermoplastic Elastomer | |
| Length | 25m | |
| Standards/Approvals | No | |
| Height | 4m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Colour Black, Yellow | ||
Material Thermoplastic Elastomer | ||
Length 25m | ||
Standards/Approvals No | ||
Height 4m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
RS PRO Yellow and Black Barrier Chain, 4m
The Yellow and Black 4mm Chain is a versatile and durable safety product designed to create clear and effective boundaries in a variety of environments.
Features and Benefits
Creates clear and effective boundaries, enhancing safety and organisation
Used for indoor and outdoor applications, offering flexibility
Distinct yellow and black colour scheme, ensuring high visibility
Highly visible and durable, providing long-lasting performance
Versatile application, suitable for various environments
Flexible and easy to use, simplifying installation and adjustment
Applications
Ideal for crowd control, safety barriers, parking lot management, and access restriction in both indoor and outdoor settings
Additional Information
Made from thermoplastic elastomer, ensuring durability and resilience
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
