Schneider Electric Natural Post, Aluminium
- RS Stock No.:
- 347-066
- Mfr. Part No.:
- ISM20200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€249.20
(exc. VAT)
€306.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.20 |
*price indicative
- RS Stock No.:
- 347-066
- Mfr. Part No.:
- ISM20200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Post | |
| Colour | Natural | |
| Material | Aluminium | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN-AW-6063 NF C 68-102 | |
| Series | OptiLine 45 | |
| Width | 68mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Post | ||
Colour Natural | ||
Material Aluminium | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN-AW-6063 NF C 68-102 | ||
Series OptiLine 45 | ||
Width 68mm | ||
Height 700mm | ||
- COO (Country of Origin):
- DK
The Schneider Electric One sided anodized aluminium post is designed for cabling installation systems, featuring a natural color and a durable anodized surface finish. The post is screw fixed for secure installation and has a front opening size of 45 mm, providing efficient cable management. With a height of 700 mm and a width of 68 mm, it is well suited for both small commercial and residential market segments.
RoHS compliant
Mercury free
Toxic heavy metal free
IP30 protection rated
Related links
- Schneider Electric Natural Post, Aluminium
- Schneider Electric Natural 4 Compartment, 228 mm x 228mm
- Schneider Electric Natural 6 Compartment, 304 mm x 228mm
- Schneider Electric Natural 12 Compartment, 376 mm x 376mm
- Schneider Electric Natural Metal Harmony Control Station Enclosure -
- Viso Black Black Tape Barrier Post
- Schneider Electric OptiLine Series Anodised Aluminium Post 700 mm x 116mm
- Schneider Electric OptiLine Series Aluminium Post Fastening for Use with OptiLine 45 x 90 mm x 116mm
