Skipper, 9 m Barrier Tape, Fabric

Subtotal (1 unit)*

€76.74

(exc. VAT)

€94.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.74

*price indicative

RS Stock No.:
715-771
Mfr. Part No.:
XS01-YRW
Manufacturer:
Skipper
Find similar products by selecting one or more attributes.
Select all

Brand

Skipper

Product Type

Barrier Tape

Tape Length

9m

Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skipper XS unit is a Compact yet powerful retractable barrier solution designed for indoor environments. It features a full 9 metres of high-specification fabric tape, ensuring clear visibility and effective area management. With three connector points, it can be easily integrated with a wide range of accessories, making it versatile and adaptable for different setups.

Connector points for affixing to accessories from three different angles

Compact design suitable for indoor use

Provides secure and flexible barrier management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy