RS PRO Green Barrier Chain, Polypropylene, Chain Barrier
- RS Stock No.:
- 125-2182
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€163.93
(exc. VAT)
€201.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.93 |
*price indicative
- RS Stock No.:
- 125-2182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Chain Barrier | |
| Product Type | Barrier Chain | |
| Barrier Colour | Green | |
| Barrier Material | Polypropylene | |
| Standards/Approvals | No | |
| Length | 25m | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Chain Barrier | ||
Product Type Barrier Chain | ||
Barrier Colour Green | ||
Barrier Material Polypropylene | ||
Standards/Approvals No | ||
Length 25m | ||
Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Barrier, Chain Barrier
Use this fluorescent chain barrier from RS PRO to keep people safe and out of dangerous areas in low-visibility environments. The chain hangs between posts or stanchions in general safety barrier systems to cordon off restricted zones.
The fluorescent properties of the chain make it highly visible in darkness, making it a good choice for creating barriers for nighttime work or applications in light-sensitive areas. As the chain is made of polypropylene (PP), it's resistant to moisture, heat and general fatigue, so it's suitable for use in a range of harsh settings.
You'll commonly find this chain used for blocking access to loading docks or construction sites. You can use it to link posts up to 25 m apart, and you can easily attach banners or signs to the links to provide additional warnings or information.
Features and Benefits
• Chain accessory type
• Chain barrier type
• Fluorescent finish
• For use with barrier posts
Related links
- RS PRO Green Polypropylene, Chain Barrier
- RS PRO Yellow Barrier Chain Chain Barrier
- RS PRO White Barrier Chain Chain Barrier
- RS PRO Black Barrier Chain Chain Barrier
- RS PRO White Polypropylene, Chain Barrier
- RS PRO Red Barrier Chain Chain Barrier
- RS PRO Blue Polypropylene, Chain Barrier
- RS PRO Red Polypropylene, Chain Barrier
