Skipper Red Safety Barrier, 90 mm
- RS Stock No.:
- 126-2291
- Mfr. Part No.:
- Post05-R
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€17.55
(exc. VAT)
€21.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.55 |
*price indicative
- RS Stock No.:
- 126-2291
- Mfr. Part No.:
- Post05-R
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Colour | Red | |
| Standards/Approvals | No | |
| Length | 90mm | |
| Height | 150mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Colour Red | ||
Standards/Approvals No | ||
Length 90mm | ||
Height 150mm | ||
Width 9mm | ||
- COO (Country of Origin):
- GB
Skipper Red Post Cap
This innovative post cap from Skipper transforms the Skipper Post & Base System into a free-standing waste, recycling and safety dispensing solution (with the additional purchase of Skipper recycling bins and/or dispensers as required).
Quick and easy to assemble, the addition of the collar still allows for the use of Skipper Retractable Tape Units, A4 Sign Holder or Safety Light on top of the Post for a truly versatile solution.
FEATURES and BENEFITS:
Post cap allows for connection of two recycle bins and two dispensers or hand sanitiser brackets
Creates convenient safety stations wherever required
Gives and alternative use for the Skipper post or road cone
Can be used with the Skipper A4 sign holder
Uses a secure snap-fit to attach to a road cone or post
Various colours available
Related links
- Skipper Orange Safety Barrier, 90 mm
- Skipper Red Safety Barrier, Barrier Post
- Skipper Red Safety Barrier White Tape 9 m
- Skipper Red Safety Barrier White Tape 3 m
- Skipper Red, White Barrier & Stanchion
- Skipper White, Red Safety Barrier
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Red Red Polyester 9 m
