RS PRO Grey Safety Barrier, Galvanised Steel, Barrier Base
- RS Stock No.:
- 204-1778
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€79.82
(exc. VAT)
€98.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.82 |
*price indicative
- RS Stock No.:
- 204-1778
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier Base | |
| Barrier Colour | Grey | |
| Barrier Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Width | 180mm | |
| Barrier Base Diameter | 40mm | |
| Height | 300mm | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Sub Type Barrier Base | ||
Barrier Colour Grey | ||
Barrier Material Galvanised Steel | ||
Standards/Approvals No | ||
Length 100mm | ||
Width 180mm | ||
Barrier Base Diameter 40mm | ||
Height 300mm | ||
Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Barrier Base
RS PRO is proud to introduce this heavy-duty safety barrier base. This base is made from galvanised steel and black in colour. This barrier is suitable for securing safety barriers for indoor applications such as; restricting access to a specific area, no-go zones and doorways. For outdoor applications, you can find them being used in car parks, as road barriers, impact protection and as railing for steep drops for pedestrians.
The durability of this safety barrier base means you can quickly set up barriers for area restrictions. This base makes the barriers removable and easy to move quickly and safely. This barrier base is ideal for situations such as a docking area for forklifts as it ensures the ease of removal of barriers whilst protecting workers.
Features and Benefits
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for guardrails, road barriers, creating protective barricades, traffic barriers and are often found in car parks and roadways. Fixing sleeves provide an easy and quick installation for barriers and also makes them easy to remove.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Grey Safety Barrier Barrier Base
- RS PRO Black Safety Barrier Barrier Base
- RS PRO Grey Safety Barrier Double fixing socket base to fix for barrier
- RS PRO Grey Safety Barrier Safety Railing
- RS PRO Grey Safety Barrier, Galvanised Steel
- RS PRO Grey Safety Barrier Parking Barrier
- RS PRO Grey Safety Barrier 1.5 m
- RS PRO Black Safety Barrier Barrier Base
