Subtotal (1 unit)*
€105.68
(exc. VAT)
€129.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.68 |
*price indicative
- RS Stock No.:
- 221-5013
- Mfr. Part No.:
- 2861
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Safety Barrier | |
| Sub Type | Chain Barrier | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Overall Length | 25m | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Safety Barrier | ||
Sub Type Chain Barrier | ||
Material Plastic | ||
Standards/Approvals No | ||
Overall Length 25m | ||
RoHS Status: Exempt
The SAM Outillage Protection Chain 25 Meters is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
